Omron Automation
LY1DDC24
Power Relay 24VDC 15A SPDT(21.5x28x42.4)mm Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 15A SPDT(21.5x28x42.4)mm Socket
Search Keywords: LY1DDC24
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | LY1DDC24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | SPDT |
| Maximum Current Rating: | 15 A |
| Mounting: | Socket |
| Termination Style: | Quick Connect |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -25 to 55 °C |
| Coil Resistance: | 650 Ohm |
Frequently Asked Questions
Is LY1DDC24 RoHS compliant?
Yes, LY1DDC24 is RoHS compliant.
What is the lead time for LY1DDC24?
The standard lead time for LY1DDC24 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
311
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$15.99
25
$13.32
50
$13.03
100
$12.62
250
$12.59
500
$12.56
1,000 +
$12.53
Click for Quote
Log in
to unlock special pricing