Omron Automation
LY1AC24
Power Relay 24VAC 15A SPDT(21.5x28x42.4)mm Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VAC 15A SPDT(21.5x28x42.4)mm Socket
Search Keywords: LY1AC24
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | LY1AC24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| AC Coil Voltage: | 24 V |
| Contact Arrangement: | SPDT |
| Maximum Current Rating: | 15 A |
| Mounting: | Socket |
| Termination Style: | Quick Connect |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -25 to 55 °C |
| Coil Resistance: | 180 Ohm |
Frequently Asked Questions
Is LY1AC24 RoHS compliant?
Yes, LY1AC24 is RoHS compliant.
What is the lead time for LY1AC24?
The standard lead time for LY1AC24 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Manufacturer Stock:
685
can ship
36 Weeks
can ship
7/19/27