- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LY1AC200220
LY1AC200220
Omron Automation
Power Relay 200/220VAC 15A SPDT(28x21.5x36)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 200/220VAC 15A SPDT(28x21.5x36)mm Socket
Search Keywords: LY1AC200220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY1AC200220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:200,220 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:15 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:12.95 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
36 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
5
$9.31
25
$7.57
50
$7.45
100
$7.23
250
$6.63
500
$6.53
1,000
$6.44
2,500 +
$6.21
Click for Quote
Log in
to unlock special pricing