- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- K8AKTS1100240VAC
K8AKTS1100240VAC
Omron Automation
Electromechanical Relay 100 to 240VAC 5A DPDT(22.5x100x95)mm DIN Rail Protective Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 100 to 240VAC 5A DPDT(22.5x100x95)mm DIN Rail Protective Relay
Search Keywords: K8AKTS1100240VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:K8AKTS1100240VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:100 to 240 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$238.97
3
$232.33
5
$228.85
10 +
$225.41
Click for Quote
Log in
to unlock special pricing