Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

K8AKPM2380480VAC

Three phase voltage relay - Phase sequence phase loss relay – 3 phase - 3 wire mode - 5 A - 100 mm x 22.5 mm x 90 mm - 380 VAC ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Three phase voltage relay - Phase sequence phase loss relay – 3 phase - 3 wire mode - 5 A - 100 mm x 22.5 mm x 90 mm - 380 VAC to 480 VAC
Search Keywords: K8AKPM2380480VAC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: K8AKPM2380480VAC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Coil Voltage: 380 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is K8AKPM2380480VAC RoHS compliant?
Yes, K8AKPM2380480VAC is RoHS compliant.
What is the lead time for K8AKPM2380480VAC?
The standard lead time for K8AKPM2380480VAC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$193.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!