- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- K8AKAW124VACDC
K8AKAW124VACDC
Omron Automation
Electromechanical Relay 24VDC 24VAC DPDT(22.5x100x90)mm DIN Rail Single Phase Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 24VAC DPDT(22.5x100x90)mm DIN Rail Single Phase Relay
Search Keywords: K8AKAW124VACDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:K8AKAW124VACDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:24 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$216.63
3
$213.38
5
$210.18
10 +
$207.03
Click for Quote
Log in
to unlock special pricing