- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- K8AKAS3100240VAC
K8AKAS3100240VAC
Omron Automation
Electromechanical Relay 100/240VAC 5A SPDT(22.5x100x95)mm DIN Rail Monitoring Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 100/240VAC 5A SPDT(22.5x100x95)mm DIN Rail Monitoring Relay
Search Keywords: K8AKAS3100240VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:K8AKAS3100240VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:100,240 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$183.60
3
$180.85
5
$178.13
10 +
$175.46
Click for Quote
Log in
to unlock special pricing