- Home ›
- All Products›
- Industrial Automation & Control ›
- Meters ›
- Panel Meters ›
- K33CPA
Omron Automation
K33CPA
option board (Slot B) - not compatible with K3N models - 1 relay (PASS) SPDT and 12 VDC 80mA sensor power supply
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
option board (Slot B) - not compatible with K3N models - 1 relay (PASS) SPDT and 12 VDC 80mA sensor power supply
Search Keywords: K33CPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:K33CPA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is K33CPA RoHS compliant?
No, K33CPA is not RoHS compliant.
What is the lead time for K33CPA?
The standard lead time for K33CPA is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
6 Weeks
can ship
10/12/26