- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- J7KNAAR4024
Omron Automation
J7KNAAR4024
Electromechanical Relay 24VAC 10A 4PST-NO(57.5x45x49)mm DIN Rail Contactor Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VAC 10A 4PST-NO(57.5x45x49)mm DIN Rail Contactor Relay
Search Keywords: J7KNAAR4024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:J7KNAAR4024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:24 V
-
Coil Current:N/A
Product Guides
+
Frequently Asked Questions
Is J7KNAAR4024 RoHS compliant?
Yes, J7KNAAR4024 is RoHS compliant.
What is the lead time for J7KNAAR4024?
The standard lead time for J7KNAAR4024 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$77.24
5
$68.92
10
$66.87
25
$61.37
50
$61.22
100
$59.73
250 +
$57.44
Click for Quote
Log in
to unlock special pricing