Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

J7KNAAR3124VS

Contactor relay, 4-pole, 3M1B, 10 A thermal current/3 A AC-15 with diode suppressor, 24 VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contactor relay, 4-pole, 3M1B, 10 A thermal current/3 A AC-15 with diode suppressor, 24 VDC
Search Keywords: J7KNAAR3124VS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: J7KNAAR3124VS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410045
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 10 A
Contact Arrangement: 3PST-NO,SPST-NC
DC Coil Voltage: 24 V
Maximum DC Voltage Rating: 24 V
Maximum AC Voltage Rating: 230 V
Termination Style: Screw Terminal
Led Indicator: No
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is J7KNAAR3124VS RoHS compliant?
Yes, J7KNAAR3124VS is RoHS compliant.
What is the lead time for J7KNAAR3124VS?
The standard lead time for J7KNAAR3124VS is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
On Order:
10   can ship 12/21/26
19 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$92.90
5
$85.97
10
$83.48
20
$78.90
50
$76.80
100 +
$75.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!