Image is representational - see mfr. specs

J7KNAAR3124

Omron Automation

Electromechanical Relay 24VAC 10A 3PST-NO/SPST-NC (57.5x45x49)mm DIN Rail Contactor Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VAC 10A 3PST-NO/SPST-NC (57.5x45x49)mm DIN Rail Contactor Relay
Search Keywords: J7KNAAR3124
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    J7KNAAR3124
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    10 A
  • Contact Arrangement:
    3PST-NO,SPST-NC
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    24 V
  • Maximum DC Voltage Rating:
    24 V
  • Maximum AC Voltage Rating:
    230 V
  • Termination Style:
    Screw Terminal
  • Led Indicator:
    No
  • Mounting:
    DIN Rail
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
1
$100.00
5
$61.54
10
$56.34
25
$53.33
50
$51.95
100 +
$50.63
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!