Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

J7KNAAR31110

Contactor relay, 4-pole, 3M1B, 10A thermal current/3A AC-15, 110 VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contactor relay, 4-pole, 3M1B, 10A thermal current/3A AC-15, 110 VAC
Search Keywords: J7KNAAR31110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: J7KNAAR31110
Unit of Measure: Per Each
RoHS: Yes
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 10 A
Contact Arrangement: 3PST-NO,SPST-NC
AC Coil Voltage: 120/125 V
Termination Style: Screw Terminal
Led Indicator: No
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is J7KNAAR31110 RoHS compliant?
Yes, J7KNAAR31110 is RoHS compliant.
What is the lead time for J7KNAAR31110?
The standard lead time for J7KNAAR31110 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
14 can ship
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.10
5
$65.23
10
$63.28
25
$58.08
50
$57.94
100
$56.53
250 +
$54.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!