- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- J7KNAAR2224
J7KNAAR2224
Omron Automation
Electromechanical Relay 24VAC 10A DPST-NO/DPST-NC(57.5x45x49)mm DIN Rail Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 10A DPST-NO/DPST-NC(57.5x45x49)mm DIN Rail Contactor Relay
Search Keywords: J7KNAAR2224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:J7KNAAR2224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:10 A
-
Contact Arrangement:DPST-NO,DPST-NC
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$100.00
5
$61.54
10
$56.34
25
$53.33
50
$51.95
100 +
$50.63
Click for Quote
Log in
to unlock special pricing