- Home ›
- All Products›
- J7KN3224D
J7KN3224D
Omron Automation
Motor Contactor 32A 24VDC Coil
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor Contactor 32A 24VDC Coil
Search Keywords: J7KN3224D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:J7KN3224D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$242.29
3
$226.13
5 +
$220.26
Click for Quote
Log in
to unlock special pricing