- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- HL5300G
HL5300G
Omron Automation
Switch Limit N.O./N.C. SPDT Coil Spring Connector 5A 250VAC 250VDC 1.47N Rotary Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Coil Spring Connector 5A 250VAC 250VDC 1.47N Rotary Screw Mount
Search Keywords: HL5300G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:HL5300G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose
-
Actuator Style:Coil Spring
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.47 N
-
Dimension:33 x 34 x 183.1 mm
-
Maximum Current Rating:5@250VAC 24VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
5
can ship 6/24/26
Manufacturer Stock:
93
can ship
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$120.24
3
$117.83
5
$115.47
10 +
$113.17
Click for Quote
Log in
to unlock special pricing