Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

HL5030

Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Connector 5A 250VAC 250VDC 3.09N Rotary Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Connector 5A 250VAC 250VDC 3.09N Rotary Screw Mount
Search Keywords: HL5030
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: HL5030
Unit of Measure: Per Each
RoHS: No
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: General Purpose
Actuator Style: Adjustable Roller Lever
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 3.09 N
Dimension: 33 x 65.7 x 172.35 mm
Maximum Current Rating: 5@250VAC 24VDC A
Terminal Type: Connector
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HL5030 RoHS compliant?
No, HL5030 is not RoHS compliant.
What is the lead time for HL5030?
The standard lead time for HL5030 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
311 can ship
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$163.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!