- Home ›
- All Products›
- Industrial Automation & Control ›
- Counters & Timers ›
- Counter Instruments ›
- H8BMRBDC24
Omron Automation
H8BMRBDC24
Multi-Maintenance Counter/Timer (DIN 72 x 72)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Maintenance Counter/Timer (DIN 72 x 72)
Search Keywords: H8BMRBDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H8BMRBDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Dimension:75 x 85.7 x 75 mm
-
Family:H8BM-R
-
Packaging:N/A
-
Operating Temperature:-10°C to 55 °C
Product Guides
+
Frequently Asked Questions
Is H8BMRBDC24 RoHS compliant?
Yes, H8BMRBDC24 is RoHS compliant.
What is the lead time for H8BMRBDC24?
The standard lead time for H8BMRBDC24 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
5 Weeks
can ship
10/12/26