Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

H7ECNV

Total counter - 1/32DIN (48 x 24 mm) - self-powered - LCD - 8-digit - 30cps/1kcps - VDC input - grey case

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Total counter - 1/32DIN (48 x 24 mm) - self-powered - LCD - 8-digit - 30cps/1kcps - VDC input - grey case
Search Keywords: H7ECNV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: H7ECNV
Unit of Measure: Per Each
RoHS: Yes
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Totalizer
Family: H7E
Operating Temperature: -10°C to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H7ECNV RoHS compliant?
Yes, H7ECNV is RoHS compliant.
What is the lead time for H7ECNV?
The standard lead time for H7ECNV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
6 can ship
2 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$147.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!