- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H5LA
H5LA
Omron Automation
Time Delay Relays 100VAC 240VAC Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
We are not allowed to ship these by air
Description
+
Time Delay Relays 100VAC 240VAC Relay Output
Search Keywords: H5LA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H5LA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship on 6/2/26
Manufacturer Stock:
23
can ship
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$405.13
3
$399.05
5 +
$393.06
Click for Quote
Log in
to unlock special pricing