- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H5CXL8SNAC100240
H5CXL8SNAC100240
Omron Automation
SPST Time Delay Relays 100VAC 240VAC Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SPST Time Delay Relays 100VAC 240VAC Relay Output
Search Keywords: H5CXL8SNAC100240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H5CXL8SNAC100240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$309.89
3
$301.28
5
$296.76
10 +
$292.31
Click for Quote
Log in
to unlock special pricing