- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H5CXA11DNDC1224AC24
H5CXA11DNDC1224AC24
Omron Automation
SPDT Time Delay Relays 100VAC 240VAC Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SPDT Time Delay Relays 100VAC 240VAC Relay Output
Search Keywords: H5CXA11DNDC1224AC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H5CXA11DNDC1224AC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$337.34
3
$328.64
5
$323.71
10 +
$318.86
Click for Quote
Log in
to unlock special pricing