- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H5CNXDNAC100240
H5CNXDNAC100240
Omron Automation
Timer Instrument 100VAC 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Timer Instrument 100VAC 240VAC
Search Keywords: H5CNXDNAC100240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H5CNXDNAC100240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$352.45
3
$347.16
5 +
$341.96
Click for Quote
Log in
to unlock special pricing