- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H5AN4DMAC100240
H5AN4DMAC100240
Omron Automation
SPDT Time Delay Relays 100VAC 240VAC Relay/Solid State Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SPDT Time Delay Relays 100VAC 240VAC Relay/Solid State Output
Search Keywords: H5AN4DMAC100240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H5AN4DMAC100240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$753.06
3
$731.03
5 +
$720.06
Click for Quote
Log in
to unlock special pricing