- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3YN4DC125
Omron Automation
H3YN4DC125
4PDT Time Delay Relays 12VDC
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
4PDT Time Delay Relays 12VDC
Search Keywords: H3YN4DC125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3YN4DC125
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:4PDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:N/A
-
Contact Form:4 Form C
-
Maximum Current Rating:3 A
-
Termination Style:Quick Connect
-
Time Range:0.1sec to 10 min
Product Guides
+
Frequently Asked Questions
Is H3YN4DC125 RoHS compliant?
No, H3YN4DC125 is not RoHS compliant.
What is the lead time for H3YN4DC125?
The standard lead time for H3YN4DC125 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
3 Weeks
can ship
9/21/26