- Home ›
- All Products›
- Industrial Automation & Control ›
- Counters & Timers ›
- Timer Instruments ›
- H3YN4BDC24
H3YN4BDC24
Omron Automation
0.1s to 10m Time Range Timer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
0.1s to 10m Time Range Timer
Search Keywords: H3YN4BDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3YN4BDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$106.39
5
$98.45
10
$95.59
15
$94.16
25
$90.36
50 +
$87.95
Click for Quote
Log in
to unlock special pricing