- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3YN4AC200230
H3YN4AC200230
Omron Automation
4PDT Time Delay Relays 200VAC 230VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4PDT Time Delay Relays 200VAC 230VAC
Search Keywords: H3YN4AC200230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3YN4AC200230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:4PDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:200 to 230 V
-
Contact Form:4 Form C
-
Maximum Current Rating:3 A
-
Termination Style:Quick Connect
-
Time Range:0.1sec to 10 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
77
can ship
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$84.93
5
$83.24
10
$81.57
15
$79.94
25
$78.34
50 +
$76.77
Click for Quote
Log in
to unlock special pricing