- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3YN41DC24
H3YN41DC24
Omron Automation
4PDT Time Delay Relays 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
4PDT Time Delay Relays 24VDC
Search Keywords: H3YN41DC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3YN41DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:4PDT
-
DC Coil Voltage:24 V
-
Contact Form:4 Form C
-
Maximum Current Rating:3 A
-
Termination Style:Quick Connect
-
Time Range:0.1min to 10h
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
16
can ship
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$84.81
5
$83.11
10
$81.45
15
$79.83
25
$78.22
50 +
$76.66
Click for Quote
Log in
to unlock special pricing