- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3YN41AC100120
H3YN41AC100120
Omron Automation
4PDT Time Delay Relays 100VAC 120VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4PDT Time Delay Relays 100VAC 120VAC
Search Keywords: H3YN41AC100120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3YN41AC100120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:4PDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:100 to 120 V
-
Contact Form:4 Form C
-
Maximum Current Rating:3 A
-
Termination Style:Quick Connect
-
Time Range:0.1min to 10h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$115.16
5
$106.57
10
$103.48
15
$97.81
25
$96.34
50 +
$94.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT