- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3YN2DC125
H3YN2DC125
Omron Automation
DPDT Time Delay Relays 12VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DPDT Time Delay Relays 12VDC
Search Keywords: H3YN2DC125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3YN2DC125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:Quick Connect
-
Time Range:0.1sec to 10 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$115.16
5
$106.57
10
$103.48
15
$97.81
25
$96.34
50 +
$94.90
Click for Quote
Log in
to unlock special pricing