Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

H3YN2AC200230

DPDT Time Delay Relays 200VAC 230VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DPDT Time Delay Relays 200VAC 230VAC
Search Keywords: H3YN2AC200230
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: H3YN2AC200230
Unit of Measure: Per Each
RoHS: Yes
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Coil Voltage: 200 to 230 V
Contact Form: 2 Form C
Contact Arrangement: DPDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H3YN2AC200230 RoHS compliant?
Yes, H3YN2AC200230 is RoHS compliant.
What is the lead time for H3YN2AC200230?
The standard lead time for H3YN2AC200230 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
335 can ship
6 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$110.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!