Available Replacements
Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

H3YN2AC100120

DPDT Time Delay Relays 100VAC 120VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DPDT Time Delay Relays 100VAC 120VAC
Search Keywords: H3YN2AC100120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    H3YN2AC100120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    100 to 120 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    5 A
  • Termination Style:
    Quick Connect
  • Time Range:
    0.1sec to 10 min
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces H3YN2AC100120?
The recommended replacement for H3YN2AC100120 is H3Y260SAC120 from Omron Automation, available from OnlineComponents.com.
Is H3YN2AC100120 RoHS compliant?
Yes, H3YN2AC100120 is RoHS compliant.
What is the lead time for H3YN2AC100120?
The standard lead time for H3YN2AC100120 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
Manufacturer Stock:
488 can ship
7 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$110.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!