- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3YN21AC24
H3YN21AC24
Omron Automation
DPDT Time Delay Relays 24VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DPDT Time Delay Relays 24VAC
Search Keywords: H3YN21AC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3YN21AC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:Quick Connect
-
Time Range:0.1min to 10h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$110.78
5
$103.05
10
$100.27
15
$95.17
25
$93.74
50 +
$92.33
Click for Quote
Log in
to unlock special pricing