Image is representational - see mfr. specs

H3YN21AC100120

Omron Automation

DPDT Time Delay Relays 100VAC 120VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DPDT Time Delay Relays 100VAC 120VAC
Search Keywords: H3YN21AC100120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    H3YN21AC100120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    100 to 120 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    5 A
  • Termination Style:
    Quick Connect
  • Time Range:
    0.1min to 10h
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
5   can ship 7/2/26
Manufacturer Stock:
199 can ship
7 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$113.57
5
$111.90
10
$99.15
15
$98.66
25
$94.67
50 +
$89.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!