Available Replacements
RECOMMENDED REPLACEMENT
H3YN4AC200230
H3YN4AC200230

Omron Automation

In Stock: 3

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

H3Y4US1SAC240

Omron Automation

Time Delay Relay 200V to 230VAC 3A 4PDT (( 28mm 21.5mm 56.6mm)) Plug-In

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Time Delay Relay 200V to 230VAC 3A 4PDT (( 28mm 21.5mm 56.6mm)) Plug-In
Search Keywords: H3Y4US1SAC240
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    H3Y4US1SAC240
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Contact Arrangement:
    4PDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    200 to 230 V
  • Contact Form:
    4 Form C
  • Maximum Current Rating:
    3 A
  • Termination Style:
    Quick Connect
  • Time Range:
    0.1 to 1 sec
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!