- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3Y4AC10012010S
H3Y4AC10012010S
Omron Automation
4PDT Time Delay Relays 100VAC 120VAC Relay Output
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
4PDT Time Delay Relays 100VAC 120VAC Relay Output
Search Keywords: H3Y4AC10012010S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3Y4AC10012010S
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:4PDT
-
AC Coil Voltage:100 to 120 V
-
Contact Form:4 Form C
-
Maximum Current Rating:3 A
-
Termination Style:Quick Connect
-
Time Range:0.5 to 10 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$153.55
5
$142.09
10
$136.00
15
$130.41
25
$128.45
50 +
$126.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT