- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3Y2DC2460S
H3Y2DC2460S
Omron Automation
Time Delay Relay 24VDC 5A DPDT (( 28mm 21.5mm 56.6mm)) Plug-In
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 24VDC 5A DPDT (( 28mm 21.5mm 56.6mm)) Plug-In
Search Keywords: H3Y2DC2460S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3Y2DC2460S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:Quick Connect
-
Time Range:2 to 60 sec
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.