- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3Y2AC2002305S
H3Y2AC2002305S
Omron Automation
DPDT Time Delay Relays 100VAC 120VAC Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DPDT Time Delay Relays 100VAC 120VAC Relay Output
Search Keywords: H3Y2AC2002305S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3Y2AC2002305S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$116.26
5
$107.58
10
$104.46
15
$98.74
25
$97.26
50 +
$95.80
Click for Quote
Log in
to unlock special pricing