- Home ›
- All Products›
- Industrial Automation & Control ›
- Counters & Timers ›
- Timer Instruments ›
- H3Y2AC20023010S
Omron Automation
H3Y2AC20023010S
DPDT Time Delay Relays 200VAC 230VAC Relay Output
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3Y2AC20023010S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Arrangement:DPDT
-
AC Coil Voltage:200 to 230 V
-
Contact Form:2 Form C