- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3Y2AC10012060S
H3Y2AC10012060S
Omron Automation
DPDT Time Delay Relays 100VAC 120VAC Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DPDT Time Delay Relays 100VAC 120VAC Relay Output
Search Keywords: H3Y2AC10012060S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3Y2AC10012060S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
AC Coil Voltage:100 to 120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:Quick Connect
-
Time Range:2 to 60 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$147.71
5
$137.40
10
$131.92
15
$126.89
25
$124.99
50 +
$123.11
Click for Quote
Log in
to unlock special pricing