- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3Y2AC1001205S
H3Y2AC1001205S
Omron Automation
DPDT Time Delay Relays 100VAC 120VAC Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DPDT Time Delay Relays 100VAC 120VAC Relay Output
Search Keywords: H3Y2AC1001205S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3Y2AC1001205S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
AC Coil Voltage:100 to 120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:Quick Connect
-
Time Range:0.2 to 5 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$119.68
5
$117.29
10
$114.94
15
$112.64
25
$110.39
50 +
$108.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT