- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3Y260SAC120
H3Y260SAC120
Omron Automation
Time Delay Relay 100V to 120VAC 5A DPDT (( 28mm 21.5mm 56.6mm)) Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 100V to 120VAC 5A DPDT (( 28mm 21.5mm 56.6mm)) Plug-In
Search Keywords: H3Y260SAC120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3Y260SAC120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:100 to 120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:Quick Connect
-
Time Range:2 to 60 sec
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$163.41
10
$69.78
25
$65.12
50 +
$61.05
Click for Quote
Log in
to unlock special pricing