- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3RN1AC24
H3RN1AC24
Omron Automation
SPDT Time Delay Relays 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SPDT Time Delay Relays 24VDC
Search Keywords: H3RN1AC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3RN1AC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:SPDT
-
AC Coil Voltage:24 V
-
Contact Form:1 Form C
-
Maximum Current Rating:3 A
-
Termination Style:Quick Connect
-
Time Range:0.1sec to 10 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$100.90
5
$93.37
10
$90.67
15
$89.31
25
$85.70
50 +
$83.41
Click for Quote
Log in
to unlock special pricing