- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3RN11DC24
H3RN11DC24
Omron Automation
SPDT Time Delay Relays 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SPDT Time Delay Relays 24VDC
Search Keywords: H3RN11DC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3RN11DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
Contact Form:1 Form C
-
Maximum Current Rating:3 A
-
Termination Style:Quick Connect
-
Time Range:0.1min to 10h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$102.34
5
$95.20
10
$92.63
15
$91.24
25
$87.92
50 +
$85.75
Click for Quote
Log in
to unlock special pricing