- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3FASBDC1224
H3FASBDC1224
Omron Automation
Solid-state Timer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-state Timer
Search Keywords: H3FASBDC1224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3FASBDC1224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Contact Arrangement:Solid State Out
-
DC Coil Voltage:12/24 V
-
Maximum Current Rating:150 mA
-
Termination Style:PC Pin
-
Time Range:7 sec to 60 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$92.13
5
$85.25
10
$82.78
15
$81.54
25
$78.25
50 +
$76.16
Click for Quote
Log in
to unlock special pricing