- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3FAAUDC24
Omron Automation
H3FAAUDC24
Time Delay Relays 24VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Time Delay Relays 24VDC
Search Keywords: H3FAAUDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3FAAUDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Contact Arrangement:Solid State Out
-
DC Coil Voltage:24 V
-
Maximum Current Rating:150 mA
-
Termination Style:PC Pin
-
Time Range:1sec to 10 min
Product Guides
+
Frequently Asked Questions
Is H3FAAUDC24 RoHS compliant?
Yes, H3FAAUDC24 is RoHS compliant.
What is the lead time for H3FAAUDC24?
The standard lead time for H3FAAUDC24 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 1/20/27
20 Weeks
can ship
1/28/27