- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3DSFLAC24230DC2448
H3DSFLAC24230DC2448
Omron Automation
SPDT Time Delay Relays 24VAC/24VDC 230VAC/48VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SPDT Time Delay Relays 24VAC/24VDC 230VAC/48VDC
Search Keywords: H3DSFLAC24230DC2448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3DSFLAC24230DC2448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Contact Arrangement:SPDT
-
DC Coil Voltage:25 to 48 V
-
AC Coil Voltage:25 to 230 V
-
Contact Form:1 Form C
-
Maximum Current Rating:5 A
-
Termination Style:Screw Terminal
-
Time Range:0.1sec to 12h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
12
can ship
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$100.02
5
$98.02
10
$96.06
15
$94.14
25
$92.25
50 +
$90.41
Click for Quote
Log in
to unlock special pricing