- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3DKZA2ACDC24240
H3DKZA2ACDC24240
Omron Automation
DPDT Time Delay Relays 24VAC/24VDC 240VAC/240VDC Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DPDT Time Delay Relays 24VAC/24VDC 240VAC/240VDC Relay Output
Search Keywords: H3DKZA2ACDC24240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3DKZA2ACDC24240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$84.41
5
$75.32
10
$73.07
25
$67.07
50
$66.06
100
$65.07
250 +
$62.77
Click for Quote
Log in
to unlock special pricing