Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

H3DKS2ACDC24240

Electromechanical Relay 24V to 230VDC 24V to 230VAC 5A DPDT (100x22.5x79)mm DIN Rail Time Delay Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24V to 230VDC 24V to 230VAC 5A DPDT (100x22.5x79)mm DIN Rail Time Delay Relay
Search Keywords: H3DKS2ACDC24240
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: H3DKS2ACDC24240
Unit of Measure: Per Each
RoHS: Yes
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: DIN Rail
Type: Time Delay Relay
Contact Arrangement: DPDT
DC Coil Voltage: 24 to 230 V
AC Coil Voltage: 24 to 230 V
Contact Form: 2 Form C
Maximum Current Rating: 5 A
Termination Style: Screw Terminal
Time Range: 0.1sec to 1200h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H3DKS2ACDC24240 RoHS compliant?
Yes, H3DKS2ACDC24240 is RoHS compliant.
What is the lead time for H3DKS2ACDC24240?
The standard lead time for H3DKS2ACDC24240 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Manufacturer Stock:
816 can ship
10 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$123.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!