- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3DKM2ACDC24240
Omron Automation
H3DKM2ACDC24240
Electromechanical Relay 24V to 230VDC 24V to 230VAC 5A DPDT (100x22.5x79)mm DIN Rail Time Delay Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | H3DKM2ACDC24240 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | DIN Rail |
| Type: | Time Delay Relay |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 24 to 230 V |
| AC Coil Voltage: | 24 to 230 V |
| Contact Form: | 2 Form C |
| Maximum Current Rating: | 5 A |
| Termination Style: | Screw Terminal |
| Time Range: | 0.1sec to 1200h |