Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

H3DKM1ACDC24240

Electromechanical Relay 24V to 230VDC 24V to 230VAC 5A SPDT (100x22.5x79)mm DIN Rail Time Delay Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24V to 230VDC 24V to 230VAC 5A SPDT (100x22.5x79)mm DIN Rail Time Delay Relay
Search Keywords: H3DKM1ACDC24240
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    H3DKM1ACDC24240
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    DIN Rail
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    SPDT
  • DC Coil Voltage:
    24 to 230 V
  • AC Coil Voltage:
    24 to 230 V
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    5 A
  • Termination Style:
    Screw Terminal
  • Time Range:
    0.1sec to 1200h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H3DKM1ACDC24240 RoHS compliant?
No, H3DKM1ACDC24240 is not RoHS compliant.
What is the lead time for H3DKM1ACDC24240?
The standard lead time for H3DKM1ACDC24240 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Manufacturer Stock:
610 can ship
3 Weeks can ship 11/20/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$113.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!